Nexperia BAT46WJF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT46WJF.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago

Farnell

CAD Models

Download Nexperia BAT46WJF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.067
$ 0.097
Stock
318,321
2,394,119
Authorized Distributors
1
5
Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
Forward Voltage
850 mV
200 mV
Reverse Voltage (DC)
-
-
Forward Current
250 mA
250 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
5.9 ns
5.9 ns
Capacitance
-
39 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV5004WS-7
Rectifier Diode Small Signal Switching 400V 0.3A 50ns 2-Pin SOD-323 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
VishayLL42-GS08
LL42 Series 30 V 200 mA Small Signal Schottky Diode - MINIMELF - SOD-80
Diodes Inc.1N4148WSF-7
Rectifier Diode Small Signal Switching 100V 0.25A 4ns 2-Pin SOD-323F T/R

Descriptions

Descriptions of Nexperia BAT46WJF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Diode Schottky 100V 0.25A Automotive 2-Pin SOD-123F T/R
100V Independent Type 710mV@250mA 250mA SOD-323F Schottky Diodes ROHS
Diode Schottky 100V 0.25A 2-Pin SC-90 T/R
DIODE SCHOTTKY 100V 250MA SOD323
DIODE SCHOTTK 100V 250MA SOD323F
100V 2.5A 5.9ns 9¦ÌA 250mA SOD-323F 800¦Ìm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934064494135