Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BAT46WJ,115

Schottky diode Configuration: Single Housing type: SOD-323 Peak conducting-state current: 2.5 A
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT46WJ,115.

Newark

Datasheet12 pages14 years ago
Datasheet0 pages0 years ago
Datasheet12 pages16 years ago

IHS

Upverter

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia BAT46WJ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.114
$ 0.154
Stock
2,282,088
888,426
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
200 mV
850 mV
Reverse Voltage (DC)
-
-
Forward Current
250 mA
250 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
5.9 ns
5.9 ns
Capacitance
39 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2010-07-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsBAT54CWFILM
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.3A, 40V V(RRM), Silicon
STMicroelectronicsBAT54CFILM
BAT54 Series 300 mA 0.9 V Surface Mount Schottky Diode - SOT-23
STMicroelectronicsBAT54JFILM
BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323
DIODE, RECTIFIER, STANDARD, VR 75V, IF 300MA, PKG MINI-MELF (SOD-80),VF 860MV, TRR 8NS
LS4448 Series 100 V 150 mA Fast Switching Small Signal Diode -QuadroMELF-SOD-80
LL4148 Series 100 V 150 mA Small Signal Fast Switching Diode - MiniMELF SOD-80

Descriptions

Descriptions of Nexperia BAT46WJ,115 provided by its distributors.

Schottky diode Configuration: Single Housing type: SOD-323 Peak conducting-state current: 2.5 A
BAT46 Series 100 V 250 mA Single Schottky Barrier Diode - SOD-323F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Nexperia BAT46WJ,115 Schottky rectifier Tape on Full reel Schottky Diodes
DIODE, SWITCHING, 100V, SC-90; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 850mV; Forward Surge Current Ifsm Max: 2.5A; Operating Temperature
Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:250mA; Forward Voltage Max:850mV; Forward Surge Current:2.5A; Operating Temperature Max:150°C; Diode Case Style:SOD-323F; No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT46WJ,115"
  • BAT46WJ 115
  • BAT46WJ,115.
  • BAT46WJ-115
  • BAT46WJ115
  • BAT46WJ;115