Nexperia BAS70-05,215

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS70-05,215.

ODG (Origin Data Global)

Datasheet21 pages16 years ago

IHS

Nexperia

Upverter

Future Electronics

Inventory History

3 month trend:
+33.04%

CAD Models

Download Nexperia BAS70-05,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.044
Stock
26,449,025
1,469,119
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
Forward Voltage
410 mV
410 mV
Reverse Voltage (DC)
-
-
Forward Current
70 mA
70 mA
Max Reverse Leakage Current
10 µA
-
Reverse Recovery Time
-
-
Capacitance
2 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236

Descriptions

Descriptions of Nexperia BAS70-05,215 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB
BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode -SOT-23
70V 1 pair of common cathodes 1V@15mA 70mA SOT-23 Schottky Diodes ROHS
Schottky Diode 70V 3.00 x 1.40mm SMT SOT23 70mA
BAS70-05,215,DIODE SCHOTTKY TA PE-7, SOT23, R76<AZ
Nexperia BAS70-05,215 Schottky rectifier tape on reel Schottky diode
General-purpose dual Schottky diode
DIODE, SCHOTTKY, DUAL, 70V, 70MA, SOT-23; Diode Type:Schottky; Forward Current If(AV):70mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:100mA; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)
Configuration = Dual Common Cathode / Peak Average Forward Current (If(AV)) mA = 70 / Reverse Repetitive Voltage Max. (Vrrm) V = 70 / Forward Voltage (Vf) mV = 410 / Reverse Current Max. uA = 10 / Peak Non-Repetitive Surge Current (Itsm) mA = 100 / Capacitance pF = 2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 500

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS70-05,215"
  • BAS70-05,215.
  • BAS70-05215