Nexperia BAS70-05,235

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS70-05,235.

IHS

Datasheet8 pages3 years ago
Datasheet20 pages16 years ago
Datasheet20 pages16 years ago

Nexperia

Inventory History

3 month trend:
-0.65%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.04
Stock
1,237,194
25,087,221
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Forward Voltage
410 mV
410 mV
Reverse Voltage (DC)
-
-
Forward Current
70 mA
70 mA
Max Reverse Leakage Current
-
10 µA
Reverse Recovery Time
-
-
Capacitance
-
2 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BAV23S-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004C-7-F
SS DIODE, 350V, 0.225A, SOT-23, 3PIN; Available until stocks are exhausted
onsemiMMBD1202
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236
onsemiBAV70LT1
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
onsemiBAV74LT1
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia BAS70-05,235 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB
Diode Schottky 70V 0.07A Automotive 3-Pin To-236Ab T/R
General-purpose dual Schottky diode
DIODE ARRAY SCHOTTKY 70V SOT23 / Diode Array 1 Pair Common Cathode Schottky 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70-05 235
  • BAS70-05235
  • BAS7005235