Nexperia BAS35,215

Rectifier Diode Switching 110V 0.25A 50ns Automotive AEC-Q101 3-Pin SOT-23 T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS35,215.

Nexperia

Datasheet9 pages1 year ago
Datasheet9 pages1 year ago

IHS

element14 APAC

TME

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236
MMBD914-V Series 100 V 200 mA SMT Small Signal Switching Diode - SOT-23-3
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
700 mA, 30 V, Schottky Barrier Diode, Low IR, Single CP. ONSSPCDDENY1E7M;

Descriptions

Descriptions of Nexperia BAS35,215 provided by its distributors.

Rectifier Diode Switching 110V 0.25A 50ns Automotive AEC-Q101 3-Pin SOT-23 T/R
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB
BAS35 Series 110 V 250 mA SMT Controlled Avalanche Double Diode - SOT-23
DIODE, AVAL, SW, 90V, 0.25A, SOT-23; Diode Type:General Purpose; Forward Current If(AV):400mA; Repetitive Reverse Voltage Vrrm Max:110V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:10A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:10A; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Reverse Recovery Time trr Typ:50ns; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS35,215"
  • BAS35215