Nexperia 74VHC126BQ,115

Buffer / Line Driver, 74VHC126, 4 Element, 2 V to 5.5 V, 14 Pins, DHVQFN
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74VHC126BQ,115.

Nexperia

Datasheet15 pages16 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.08%

Alternate Parts

Price @ 1000
$ 0.359
$ 0.257
Stock
129,988
305,333
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
1
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
9.5 ns
14.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-08-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74AHC125, 4 Element, 2 V to 5.5 V, 14 Pins, TSSOP
8mA 2V~5.5V 8mA DHVQFN-14-EP(2.5x3) Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Bulk
Texas InstrumentsSN74AHC125PWR
8mA 1 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC125DR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74AHCT125D
Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin SOIC Tube

Descriptions

Descriptions of Nexperia 74VHC126BQ,115 provided by its distributors.

Buffer / Line Driver, 74VHC126, 4 Element, 2 V to 5.5 V, 14 Pins, DHVQFN
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R
2¦ÌA 4 4 4 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA DHVQFN-14 , 950¦Ìm
Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14
74VHC126 Tape & Reel (TR) 2007 74VHC logic driver 8mA 8mA 16.5ns 3mm 5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC126BQ 115
  • 74VHC126BQ115