Texas Instruments SN74AHC125DR

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC125DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

TME

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+30.19%

CAD Models

Download Texas Instruments SN74AHC125DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.172
$ 0.172
Stock
377,124
577,054,649
577,054,649
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
10.5 ns
10.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC125DR.

Related Parts

Texas InstrumentsSN74LV125AD
Buffer/Line Driver 4-Channel Non-Inverting 3-Straight CMOS 14-Pin SOIC
Texas InstrumentsSN74AHCT125D
Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74LV126ADR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74AHC125DR provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
1 8mA 2V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 125
Buffer Non-Inverting Tri-State 4Ch 8mA SOIC-14 SMD 1.75mm H
Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
BUFFER/LINE DRIVER, NON INVERTING, SOIC; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74AHC125; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broche(s); Tension,
BUFFER/LINE DRIVER, NON INVERTING, SOIC; Logic Family / Base Number:74AHC125; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74AHC; Logic IC Base Number:74125; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC125DR .