Texas Instruments SN74AHCT125D

Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin SOIC Tube
$ 0.691
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT125D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

element14 APAC

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.13%

CAD Models

Download Texas Instruments SN74AHCT125D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
$ 0.232
$ 0.232
Stock
264,273
513,279
513,279
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT125D.

Related Parts

Texas InstrumentsSN74AHC125DR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74F125DR
Non-Inverting Tri-State Buffer 4 Ch 4.5V 5.5V 64mA 15mA SOIC-14 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsSN74AHC126DR
Buffer, Non-Inverting, Tri-State, 4μA, 8mA, 2V-5.5V, SOIC-14 SMD, Adhesive Mount, 1.5mm H

Descriptions

Descriptions of Texas Instruments SN74AHCT125D provided by its distributors.

Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin SOIC Tube
QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 14SOIC
Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
Ic, Buffer Gate, Quad 3State, Smd; Logic Family/Base Number:74Ahct125; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Ahct; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT125D
IC, BUFFER GATE, QUAD 3STATE, SMD; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74AHCT125; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broche(s); Tension, alimentation min.: 4.5V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT125D .