Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC16374ADGG,112

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
$ 0.656
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC16374ADGG,112.

Nexperia

Datasheet20 pages16 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.656
$ 0.855
$ 0.855
Stock
445,025
173,731,526
173,731,526
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
7 ns
6.2 ns
6.2 ns
Frequency
100 MHz
170 MHz
170 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
100 nA
20 µA
20 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-12-15
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC16374ADGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 125
Texas InstrumentsSN74LVC16374DGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85
74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop - TSSOP-48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
Texas InstrumentsSN74LVCH16374ADGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 125
3.3 V 16-bit edge-triggered D-type flip-flop with 30 Ohm termination resistors; 3-state

Descriptions

Descriptions of Nexperia 74LVC16374ADGG,112 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state
Tube 74LVC16374 e4 74LVC flip flop 0.5mm 5.4ns @ 3.3V 50pF 300MHz 7.5ns
Positive edge 100nA 7.5ns Non-inverting Tristate 2 1.2V 3.6V 24mA D-Type Bus Interface LVC 24mA TSSOP SMD mount 1.05mm(height)
Logic Family / Base Number:74Lvc163; Flip-Flop Type:d; Propagation Delay:-; Frequency:300Mhz; Output Current:50Ma; Logic Case Style:tssop; No. Of Pins:48Pins; Trigger Type:positive Edge; Ic Output Type:tri State Non Inverted Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC16374ADGG,112"
  • 74LVC16374ADGG 112
  • 74LVC16374ADGG,112""
  • 74LVC16374ADGG,112.
  • 74LVC16374ADGG-112
  • 74LVC16374ADGG112