Nexperia 74LVT125D,112

Buffer / Line Driver, 74LVT125, 4 Element, 2.7 V to 3.6 V, 14 Pins, SOIC
$ 0.387
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT125D,112.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.374
$ 0.374
Stock
502,033
911,969
911,969
Authorized Distributors
3
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
2.9 ns
2.9 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-09-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
Texas InstrumentsSN74LVC125ANSR
1¦ÌA 4 4 4 1 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SO-14 , 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74LVC126ANSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Texas InstrumentsSN74LVC125ANSRE4
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
NXP SemiconductorsN74F126D,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO Tube

Descriptions

Descriptions of Nexperia 74LVT125D,112 provided by its distributors.

Buffer / Line Driver, 74LVT125, 4 Element, 2.7 V to 3.6 V, 14 Pins, SOIC
74LVT Series 3.3 V Surface Mount 3-State Quad Buffer - SOIC-14
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO Tube
Logic Family / Base Number:74Lvt125; Logic Device Type:buffer / Line Driver; Logic Case Style:soic; No. Of Pins:14Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvt; Logic Ic Base Number:74125 Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVT125D,112"
  • 74LVT125D 112
  • 74LVT125D 112.
  • 74LVT125D,112""
  • 74LVT125D-112
  • 74LVT125D112