Texas Instruments SN74LVC125ANSRE4

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
$ 0.329

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC125ANSRE4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC125ANSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.301
Stock
142,021
456,070
Authorized Distributors
2
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
1
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
5.3 ns
4.6 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC125ANSRE4.

Related Parts

Buffer / Line Driver, Non Inverting, 74ALVC125, 4 Element, 1.65 V to 3.6 V, 14 Pins, SOIC
74LVC Series 3.6 V 3-State Quad Buffer/Line Driver Surface Mount - SOIC-14
Buffer / Line Driver, 74LVC126, 4 Element, 1.2 V to 3.6 V, 14 Pins, SOIC
Texas InstrumentsSN74HC125NSR
7.8mA 2V~6V 7.8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC125NSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Texas InstrumentsSN74LV125ANSR
74LV125 Tape & Reel (TR) Not Qualified 74LV logic driver 16mA 16mA 20.5ns 2mm 2.5V

Descriptions

Descriptions of Texas Instruments SN74LVC125ANSRE4 provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Quadruple Bus Buffer Gate With 3-State Outputs 14-SO -40 to 125
Tristate 4 1 1.65V 3.6V 24mA buffer,Non reverse 24mA SOIC-14-208MIL SMD mount
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:3.6V; Supply Voltage Max:1.65V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.