Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74ABT126D,602

Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
$ 0.548
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT126D,602.

SHENGYU ELECTRONICS

Datasheet14 pages9 years ago

NXP Semiconductors

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.548
$ 0.385
$ 0.385
Stock
684,198
14,448,420
14,448,420
Authorized Distributors
4
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.4 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-04-23
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F125D,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO Tube
NXP SemiconductorsN74F126D,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO Tube
NXP SemiconductorsN74F126D,623
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO T/R
Texas InstrumentsSN74ABT125NSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOP T/R
NXP SemiconductorsN74F125D,623
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO T/R
Texas InstrumentsSN74ABT126NSR
64mA 4.5V~5.5V 32mA SOP-14-208mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74ABT126D,602 provided by its distributors.

Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SO Tube
74ABT126 Tube 74ABT Surface Mount logic buffer 32mA 64mA 6.5ns 5.5V -40C~85C TA
Logic Family / Base Number:74Abt126; Logic Device Type:buffer / Line Driver; Logic Case Style:soic; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Abt; Logic Ic Base Number:74126 Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT126D 602
  • 74ABT126D 602.
  • 74ABT126D-602
  • 74ABT126D602