Nexperia 74LVT08D,112

74LVT Series 3.3 V Surface Mount Quad 2-Input AND Gate - SOIC-14
$ 1.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT08D,112.

SHENGYU ELECTRONICS

Datasheet13 pages9 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.313
$ 0.718
Stock
558,238
1,325,811
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
4.6 ns
4.6 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-20 mA
-20 mA
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
2 mA
2 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.6V SMT High Performance Quad 2-Input AND Gate - SOIC-14
AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74ALVC08
AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74LVC08A
Diodes Inc.74LVC08AS14-13
74LVC Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
Diodes Inc.74HC08S14-13
74HC Series 6 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
NXP SemiconductorsN74F08D,602
5.6ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA AND Gate 1mA SO-14 8.75mm*4mm*1.45mm

Descriptions

Descriptions of Nexperia 74LVT08D,112 provided by its distributors.

74LVT Series 3.3 V Surface Mount Quad 2-Input AND Gate - SOIC-14
AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74LVT08
AND 74LVT08 e4 74LVT logic gate circuit 3.4ns @ 3.3V 50pF 8.65mm 20mA 32mA 3.6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT08D 112
  • 74LVT08D+112
  • 74LVT08D-112
  • 74LVT08D112
  • 74LVT08D@112