Nexperia 74LVCH1T45GS,132

e3 74LVCH1T45 74LVCH Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.35mm -32mA
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVCH1T45GS,132.

IHS

Datasheet30 pages2 years ago
Datasheet33 pages15 years ago

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Nexperia 74LVCH1T45GS,132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.176
$ 0.176
Stock
5,876,655
2,678,821
2,678,821
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
1
1
Propagation Delay
23.5 ns
13.7 ns
13.7 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
16 µA
16 µA
16 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

e3 74LVC1T45 74LVC Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.5mm -32mA
e3 74LVC1T45 74LVC Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.5mm -32mA
Transceiver, Translating, Bidirectional, 74LVC1T45, 1 Element, 1.2 V to 5.5 V, 6 Pins, XSON

Descriptions

Descriptions of Nexperia 74LVCH1T45GS,132 provided by its distributors.

e3 74LVCH1T45 74LVCH Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.35mm -32mA
Transceiver, Translating, Bidirectional, 74LVCH1T45, 1 Element, 1.2 V to 5.5 V, 6 Pins, XSON
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVCH1T45GS,132
Dual supply translating transceiver; 3-state
Voltage Level Translator 6-Pin XSON
Bus Transceivers 3.6V 250mW 8.2ns
NEXPERIA 74LVCH1T45 - DUAL SUPPL
IC TRANSLTR BIDIRECTIONAL 6XSON
IC XLTR VL BIDIR 6-XSON/SOT1202
SOT1202-1 DUAL SUPPLY TRANSCVR
1.2V~5.5V Tri-StateUnidirectional Voltage Level Translators -40¡Í~+125¡Í 1.2V~5.5V Bi-Directional Voltage Levels 1 1 420Mbps XSON-6 Translators / Level Shifters ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVCH1T45GS 132
  • 74LVCH1T45GS132