Nexperia 74LVC1T45GF,132

Transceiver, Translating, Bidirectional, 74LVC1T45, 1 Element, 1.2 V to 5.5 V, 6 Pins, XSON
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1T45GF,132.

IHS

Datasheet33 pages15 years ago

Nexperia

SHENGYU ELECTRONICS

CAD Models

Download Nexperia 74LVC1T45GF,132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.176
Stock
298,766
2,681,084
2,681,084
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
1
1
Propagation Delay
23.5 ns
13.7 ns
13.7 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
16 µA
16 µA
16 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-06
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

e3 74LVCH1T45 Tin (Sn) 74LVCH level shifter translator 5.1ns 1.5V 0.5mm -32mA
e3 74LVCH1T45 74LVCH Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.5mm -32mA
e3 74LVCH1T45 Tin (Sn) 74LVCH level shifter translator 5.1ns 1.5V 0.5mm -32mA

Descriptions

Descriptions of Nexperia 74LVC1T45GF,132 provided by its distributors.

Transceiver, Translating, Bidirectional, 74LVC1T45, 1 Element, 1.2 V to 5.5 V, 6 Pins, XSON
Dual supply translating transceiver; 3-state
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R
Bus XCVR Single 1-CH 3-ST 6-Pin XSON T/R
Avnet Japan
IC TRANSLTR BIDIRECTIONAL 6XSON
IC, TRANSLATING TXRX, DUAL, XSON6; Logic Family / Base Number:74LVC145; Logic Device Type:Transceiver, Translating; Logic Case Style:XSON; No. of Pins:6Pins; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:741T245; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Data Rate:420Mbps; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:1.2V to 5.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1T45GF 132
  • 74LVC1T45GF132