Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC1T45GS,132

74LVC1T45 74LVC Tape & Reel (TR) Lead Free level shifter translator 5.1ns 5.5V -32mA 420Mbps
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1T45GS,132.

IHS

Datasheet30 pages3 years ago
Datasheet33 pages16 years ago
Datasheet33 pages16 years ago

SHENGYU ELECTRONICS

Nexperia

TME

Inventory History

3 month trend:
-4.89%

CAD Models

Download Nexperia 74LVC1T45GS,132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.232
$ 0.232
Stock
1,794,198
6,032,988
6,032,988
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
1
1
Propagation Delay
13.7 ns
23.5 ns
23.5 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
16 µA
16 µA
16 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

e3 74LVCH1T45 Tin (Sn) 74LVCH level shifter translator 5.1ns 1.5V 0.5mm -32mA
e3 74LVCH1T45 74LVCH Tape & Reel (TR) level shifter translator 5.1ns 1.5V 0.5mm -32mA
e3 74LVCH1T45 Tin (Sn) 74LVCH level shifter translator 5.1ns 1.5V 0.5mm -32mA

Descriptions

Descriptions of Nexperia 74LVC1T45GS,132 provided by its distributors.

74LVC1T45 74LVC Tape & Reel (TR) Lead Free level shifter translator 5.1ns 5.5V -32mA 420Mbps
Voltage Level 10.6ns Tristate,Non-inverting 1 1 1.2V 5.5V 420Mbps Bidirectional 1.2V~5.5V 1.2V~5.5V XSON-6 SMD mount,glue mount 1mm*1mm*310μm
1.2V~5.5V Tri-StateUnidirectional Voltage Level Translators -40¡Í~+125¡Í 1.2V~5.5V Bi-Directional Voltage Levels 1 1 420Mbps XSON-6 Translators / Level Shifters ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1T45GS,132"
  • 74LVC1T45GS 132
  • 74LVC1T45GS132
  • 935292925132