Nexperia 74LVC4066PW,118

7.5Ω 4 SPST(SPST) TSSOP-14 Analog Switches, Multiplexers ROHS
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC4066PW,118.

IHS

Datasheet23 pages16 years ago
Datasheet0 pages0 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia 74LVC4066PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.43
Stock
587,560
540,032
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
4
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-08-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHC4066PW
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Texas InstrumentsSN74AHC4066PWR
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsSN74HC4066PWR
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
74LVX Series 2 to 6 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)

Descriptions

Descriptions of Nexperia 74LVC4066PW,118 provided by its distributors.

7.5Ω 4 SPST(SPST) TSSOP-14 Analog Switches, Multiplexers ROHS
74LVC Series 3.3 V SMT Quad Bilateral Switch - TSSOP-14
Analog Switch Quad SPST 14-Pin TSSOP T/R
4 Circuit IC Switch 1:1 10Ohm 14-TSSOP
LOGIC; MSL: -; SVHC: No SVHC (15-Jan-2018)
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
SPST, 4 Func, 1 Channel, CMOS, PDSO14
Analog Switch ICs QUAD ANALOG SW.
Analogue Switch, Quad, Spst, Tssop-14; No. Of Channels:4Channels; Analogue Switch Type:Spst; On State Resistance Max:195Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Tssop; No. Of Pins:14Pins; Operating Temperature Rohs Compliant: Yes |Nexperia 74LVC4066PW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC4066PW,118"
  • 74LVC4066PW 118
  • 74LVC4066PW118
  • 74LVC4066PW@118