Nexperia 74LVC4066BQ-Q100X

Analog Switch Quad SPST Automotive AEC-Q100 14-Pin DHVQFN EP T/R
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC4066BQ-Q100X.

IHS

Datasheet23 pages16 years ago
Datasheet23 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74LVC4066BQ-Q100X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC07ADR
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74LVC07APWR
Open Drain 24mA 1.65V~5.5V -40℃~+125℃ TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC07ARGYR
24mA 1.65V~5.5V QFN-14-EP(3.5x3.5) Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC14AT14-13
74LVC Series 3.3 V SMT Schmitt Trigger Inputs Hex Inverter Buffer - TSSOP-14
Diodes Inc.74LVC08AT14-13
AND Gate, Quad, 2-IN, CMOS, Log, TSSOP14 | Diodes Inc 74LVC08AT14-13
Diodes Inc.74LVC00AT14-13
NAND, Gate, Quad, 2-IN, CMOS, Logic, TSSOP14 | Diodes Inc 74LVC00AT14-13

Descriptions

Descriptions of Nexperia 74LVC4066BQ-Q100X provided by its distributors.

Analog Switch Quad SPST Automotive AEC-Q100 14-Pin DHVQFN EP T/R
10惟 4 SPST(SPST)-Normal Open DHVQFN-14(2.5x3) Analog Switches / Multiplexers ROHS
ANALOGUE SW, 4-CH, SPST, DHVQFN-14 ROHS COMPLIANT: YES
IC SWITCH QUAD BILATERL 14DHVQFN
IC SW SPST-NOX4 10OHM 14DHVQFN
SPST, 4 Func, 1 Channel, CMOS, PQCC14
Analog Switch ICs ANALOG SWITCH ICS
ANALOGUE SW, AUTO, QUAD, SPST, DHVQFN; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:195ohm; Supply Voltage Range:1.65V to 5.5V; Analogue Switch Case:DHVQFN; No. of Pins:14Pins; Operating

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)