Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 74LVC14AT14-13

74LVC Series 3.3 V SMT Schmitt Trigger Inputs Hex Inverter Buffer - TSSOP-14
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC14AT14-13.

IHS

Datasheet10 pages2 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-45.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.74LVC04AT14-13
Driver, Inverter, Hex, Buffer, CMOS, TSSOP-14 | Diodes Inc 74LVC04AT14-13
CMOS Hex Inverter 5.5V 24mA TSSOP-14 SMD, Adhesive Mount 4.4mm W × 1mm H
Diodes Inc.74LVC06AT14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - TSSOP-14
Diodes Inc.74AHCU04T14-13
74AHCU Series 5.5 V Surface Mount Unbuffered HEX Inverter - TSSOP-14
Texas InstrumentsSN74AC04PW
HEX INVERTERS | IC INVERTER 6CH 6-INP 14TSSOP
74AC Series 6 V 25 mA High-Performance Silicon-Gate CMOS Hex Inverter - TSSOP-14

Descriptions

Descriptions of Diodes Inc. 74LVC14AT14-13 provided by its distributors.

74LVC Series 3.3 V SMT Schmitt Trigger Inputs Hex Inverter Buffer - TSSOP-14
HEX 1 Input Schmitt Trigger Inverter, 1.65 to 5.5 V, RoHS
Diodes Inc SCT
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
Schmitt Trigger 6 4.8ns@3.3V,50pF 10uA 1.65V~5.5V TSSOP-14 Inverters ROHS
Inverter, 74LVC14A, 1 Input, 24 mA, 1.65 V to 5.5 V, TSSOP-14
Buffer Inverter NOT Schmitt Trigger 74LVC14 8542.39.00.01 74LVC logic gate circuit 4.8ns @ 3.3V 50pF 1.05mm 24mA 24mA 5.5V
Logic Function:Inverter; No. of Elements:Hex; No. of Inputs:1Inputs; No. of Pins:14Pins; IC Case / Package:TSSOP; Product Range:74LVC14; Logic IC Family:74LVC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Output Current:50mA RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC14AT14-13.