Texas Instruments SN74LVC07ADR

Buffer, Non-Inverting, Open Drain, 6 Ch, 1.65V-5.5V, 24mA/-24mA, SOIC-14, SMD, 1.75mm H
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC07ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet13 pages27 years ago

Newark

Upverter

LKR

Farnell

Inventory History

3 month trend:
+38.29%

CAD Models

Download Texas Instruments SN74LVC07ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.523
$ 0.523
Stock
878,872
37,818,188
37,818,188
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
2.6 ns
2.6 ns
2.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC07ADR.

Related Parts

Texas InstrumentsSN74LVC06ADR
Buffer Inverter 74LVC06 EAR99 74LVC logic gate circuit 3.5ns @ 3.3V 50pF 1.75mm - 24mA 1.7V-2V
onsemi74AC05SCX
HEX INVERTER WITH OPEN DRAIN OUTPUT Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsSN74LV07ADR
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74LV07AD
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.5mm - 5.2mA 6V
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74LVC07ADR provided by its distributors.

Buffer, Non-Inverting, Open Drain, 6 Ch, 1.65V-5.5V, 24mA/-24mA, SOIC-14, SMD, 1.75mm H
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125
74LVC07 Tape & Reel (TR) Matte Tin (Sn) 74LVC logic buffer - 24mA 5.6ns 1.75mm 1.8V
IC, HEX BUFFER/DRIVER, SMD, 74LVC07; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74LVC07; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broche(s); Tension, alimentation min.: 1.65V
Ic, Hex Buffer/Driver, Smd, 74Lvc07; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Lvc07; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC07ADR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC07ADR .
  • SN74LVC07ADR.