Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC07APWR

1 24mA 1.65V~5.5V 6 TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC07APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet13 pages27 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-85.91%

CAD Models

Download Texas Instruments SN74LVC07APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.127
$ 0.127
Stock
666,611
983,265
983,265
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
32 mA
32 mA
Propagation Delay
5.6 ns
4.5 ns
4.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC07APWR.

Related Parts

Diodes Inc.74LVC14AT14-13
74LVC Series 3.3 V SMT Schmitt Trigger Inputs Hex Inverter Buffer - TSSOP-14
74LVC07A-Q100 - Hex buffer with open-drain outputs TSSOP 14-Pin
74AC Series 6 V 25 mA High-Performance Silicon-Gate CMOS Hex Inverter - TSSOP-14
Diodes Inc.74LVC06AT14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - TSSOP-14
Texas InstrumentsSN74AC04PW
HEX INVERTERS | IC INVERTER 6CH 6-INP 14TSSOP
Texas InstrumentsSN74LVC14APWRE4
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP

Descriptions

Descriptions of Texas Instruments SN74LVC07APWR provided by its distributors.

1 24mA 1.65V~5.5V 6 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R
Buffer Non-Inverting Open Drain 6Ch 1.65V-5.5V 24mA -24mA TSSOP-14 SMD 1.2mm H
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 125
1 24mA 1.65V~5.5V 6 TSSOP-14 Buffers, Drivers, Receivers, Transceivers ROHS
Ic, Hex Buffer/Driver, Smd, Tssop14; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Family/Base Number:74Lvc07; Logic Case Style:Tssop; No. Of Pins:14Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC07APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC07APWR .
  • SN74LVC07APWR.