onsemi NL27WZ14DFT2G

DUAL SCHMITT-TRIGGER INVERTER Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ14DFT2G.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages3 years ago

onsemi

Farnell

Upverter

Newark

Inventory History

3 month trend:
-45.86%

CAD Models

Download onsemi NL27WZ14DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.069
Stock
2,976,077
660,506
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
7.6 ns
12 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
Inverter Gate, Dual I/P, Sc-88-6; |Nexperia 74LVC2GU04GW,125
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, TSSOP, 74HC2G14
Diodes Inc.74LVC2G14DW-7
DUAL SCHMITT TRIGGER INVERTER Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Diodes Inc.74LVC2G04DW-7
74LVC2G04 e3 74LVC Tape & Reel (TR) logic gate circuit 3.8ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Diodes Inc.74LVC2G06DW-7
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6

Descriptions

Descriptions of onsemi NL27WZ14DFT2G provided by its distributors.

DUAL SCHMITT-TRIGGER INVERTER Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
Buffer Inverter Schmitt Trigger 27WZ14 EAR99 27WZ logic gate circuit 4.9ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Inverter Schmitt Trigger 2-Element CMOS Automotive 6-Pin SC-88 T/R / IC INVERTER DUAL SCHMITT SOT363
Schmitt Trigger 2 4.9ns@5V,50pF 1uA 1.65V~5.5V SOT-363-6(SC-70-6) Inverters ROHS
Inverter IC 2 Channel Schmitt Trigger SC-88/SC70-6/SOT-363
Dual Inverter with Schmitt Trigger Input
The NL27WZ14 is a high performance dual inverter with Schmitt-Trigger inputs operating from a 1.65 to 5.5 V supply. Pin configuration and function are the same as the NL27WZ04 but the inputs have hysteresis and with its Schmitt trigger function the NL27WZ14 can be used as a line receiver which will receive slow input signals. The NL27WZ14 is capable of transforming slowly changing input signals into sharply defined jitter-free output signals. In addition it has a greater noise margin than conventional inverters. The NL27WZ14 has hysteresis to improve noise immunity.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL27WZ14DFT2G.