Nexperia 74LVC2G34GW-Q100,1

74LVC Series 5.5 V 32 mA SMT Non-Inverting Dual Buffer Gate - TSSOP-6
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G34GW-Q100,1.

IHS

Datasheet13 pages13 years ago
Datasheet13 pages2 years ago
Datasheet14 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-10.34%

CAD Models

Download Nexperia 74LVC2G34GW-Q100,1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.085
$ 0.085
Stock
591,321
1,217,471
1,217,471
Authorized Distributors
6
3
3
Case/Package
TSSOP
SC
SC
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
2
2
Number of Inputs
1
2
2
Propagation Delay
5.1 ns
3.2 ns
3.2 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
100 nA
10 µA
10 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Push Pull Schmitt Trigger 32mA 1.65V~5.5V 32mA -40℃~+125℃ SC-88 Buffer/Driver/Transceiver ROHS
74LVC Series 5.5 V 32 mA Non-Inverting Single Schmitt Trigger Buffer -TSSOP-5
74LVC Series 1.65 to 5.5 V Low-Power Low-Voltage Single Buffer - TSSOP-5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74LVC2G34GW-Q100,1 provided by its distributors.

74LVC Series 5.5 V 32 mA SMT Non-Inverting Dual Buffer Gate - TSSOP-6
40mA 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA TSSOP-6 , 1mm
Buffer 2-CH Non-Inverting CMOS Automotive AEC-Q100 6-Pin TSSOP T/R
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
74LVC2G34 Tape & Reel (TR) Tin (Sn) Automotive AEC-Q100 74LVC logic buffer 32mA 32mA 10.8ns 1.8V -40C~125C TA
IC BUFF NON-INVERT 5.5V 6-TSSOP
BUFFER, AEC-Q100, DUAL GATE, SOT-363; Logic Family / Base Number: 74LVC2G34; Logic Device Type: Dual Buffer Gate; Logic Case Style: SOT-363; No. of Pins: 6Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 74234; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC2G34GW-Q100,1"
  • 74LVC2G34GW-Q100 1
  • 74LVC2G34GW-Q1001
  • 935299052125