Nexperia 74LVC2G17GW,125

74LVC Series 5.5 V Dual Non Inverting Schmitt Trigger Surface Mount - SC-88
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G17GW,125.

IHS

Datasheet17 pages2 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

element14 APAC

Inventory History

3 month trend:
+8.62%

CAD Models

Download Nexperia 74LVC2G17GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.059
$ 0.059
Stock
10,748,718
2,232,499
2,232,499
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
Buffer, Schmitt Trigger
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
7.1 ns
4.7 ns
4.7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
100 nA
40 µA
40 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5V Push-Pull 2 Input Surface Mount Buffer Surface Mount - SOT-363
74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Buffer - TSSOP-5
Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74LVC2G17GW,125 provided by its distributors.

74LVC Series 5.5 V Dual Non Inverting Schmitt Trigger Surface Mount - SC-88
Buffer Non-Inverting Schmitt Trigger Dual 1.65V to 5.5V 6-Pin SC-88
Dual non-inverting Schmitt trigger with 5 V tolerant input
74LVC2G17 Tape & Reel (TR) 2012 Not Qualified logic receiver 32mA 32mA 1.8V -40C~125C TA
Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Buffers/Drivers/Transceivers; 74LVC2G17GW,125; NXP SEMICONDUCTORS; 5; 2
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Buffer, 74LVC2G17, 1.65 V to 5.5 V, SC-88-6
IC SCHMT TRIG BUFF/DVR DL 6TSSOP
Logic Circuit Buffer 2 ch Schmitt tri
4¦ÌA 2 2 1 1 1.65V 5.5V 24mA SC-88
IC, LOGIC, 74LVC1G, BUFFER, UMT5, REEL
NOW NEXPERIA 74LVC2G17GW - BUFFE
PUFFER/SCHMITT, 2FACH, SC-88-6
Logic Device Type:Buffer, Schmitt Trigger; Logic Family / Base Number:74LVC2G17; IC Case / Package:SC-88; No. of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:742G17 RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC2G17GW,125"
  • 74LVC2G17GW 125
  • 74LVC2G17GW,125.
  • 74LVC2G17GW-125
  • 74LVC2G17GW125