Nexperia 74LVC1G17GW,125

74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Buffer - TSSOP-5
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G17GW,125.

Augswan

Datasheet21 pages12 years ago

IHS

element14 APAC

Newark

TME

Inventory History

3 month trend:
-32.31%

CAD Models

Download Nexperia 74LVC1G17GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Surface Mount 3-State Single Bus Buffer/Line Driver - TSSOP-5
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74LVC1G04
74LVC Series 5.5V Push-Pull 2 Input Surface Mount Buffer Surface Mount - SOT-363
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74LVC1G17GW,125 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Buffer - TSSOP-5
Schmitt Trigger 32mA 1.65V~5.5V 32mA TSSOP-5-1.3mm Buffer/Driver/Transceiver ROHS
Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin TSSOP
Schmitt Trigger Buffer 1-Element 1Input 5-Pin TSSOP T/R
BUFFER, SCHMITT TRIGGER, TSSOP-5; Logic Device Type: Buffer, Schmitt Trigger; Logic Case Style: TSSOP; No. of Pins: 5Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temper

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G17GW,125"
  • 74LVC1G17GW 125
  • 74LVC1G17GW 125.
  • 74LVC1G17GW-125
  • 74LVC1G17GW125