Nexperia 74LVC2G07GW,125

Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G07GW,125.

IHS

Datasheet17 pages2 years ago
Datasheet18 pages15 years ago

SHENGYU ELECTRONICS

Nexperia

Newark

Future Electronics

Inventory History

3 month trend:
+7.12%

CAD Models

Download Nexperia 74LVC2G07GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.054
$ 0.054
Stock
2,232,499
10,748,718
10,748,718
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
4.7 ns
7.1 ns
7.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
100 nA
100 nA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-07-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Push Pull Schmitt Trigger 32mA 1.65V~5.5V 32mA -40℃~+125℃ SC-88 Buffer/Driver/Transceiver ROHS
74LVC Series 5.5V Push-Pull 2 Input Surface Mount Buffer Surface Mount - SOT-363
74LVC Series 5.5 V Dual Non Inverting Schmitt Trigger Surface Mount - SC-88

Descriptions

Descriptions of Nexperia 74LVC2G07GW,125 provided by its distributors.

Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
74LVC2G07 Tape & Reel (TR) Tin (Sn) 74LVC logic buffer - 32mA 8.4ns 1.8V -40C~125C TA
74LVC Series 5.5 V Surface Mount Open-Drain Dual Non Inverting Buffer - SC-88
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-363 T/R
1.65V~5.5V Open Drain 32mA -40℃~+125℃ SOT-363-6 Buffer/Driver/Transceiver ROHS
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
BUFFER, NON-INVERTING, TSSOP-5,FULL REEL
Buffers with open-drain outputs
Buffer, 74LVC2G07, 1.65 V to 5.5 V, SC-88-6
IC BUFFER N-INV OP/DRAIN 6TSSOP
Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74LVC2G07; IC Case / Package:SC-88; No. of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:742G07 RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC2G07GW,125"
  • 74LVC2G07GW 125
  • 74LVC2G07GW,125.
  • 74LVC2G07GW-125
  • 74LVC2G07GW125