Nexperia 74LVC2G125DC-Q100H

Buffer/Line Driver 2-CH Non-Inverting 3-ST 8-Pin VSSOP T/R Automotive AEC-Q100
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G125DC-Q100H.

Nexperia

Datasheet12 pages7 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74LVC2G125DC-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.187
$ 0.187
Stock
451,351
850,652
850,652
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Propagation Delay
5.5 ns
3.2 ns
3.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC3G07DCUR
32mA 1.65V~5.5V VSSOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC3G06DCUR
Buffer Inverter 74LVC3G06 EAR99 74LVC logic gate circuit 2.9ns @ 5V 50pF 900mum - 32mA 5.5V
Texas InstrumentsSN74LVC3G06DCUT
74LVC3G06 EAR99 74LVC Tape & Reel (TR) logic gate circuit 2.9ns @ 5V 50pF 900mum - 32mA 5.5V

Descriptions

Descriptions of Nexperia 74LVC2G125DC-Q100H provided by its distributors.

Buffer/Line Driver 2-CH Non-Inverting 3-ST 8-Pin VSSOP T/R Automotive AEC-Q100
Buffer / Line Driver, 74LVC2G125, 2 Element, 1.65 V to 5.5 V, 8 Pins, VSSOP
40mA 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA VSSOP-8 , 850¦Ìm
Dual bus buffer/line driver; 3-state

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G125DCQ100H