Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC3G06DCUT

Triple Inverter Buffer/Driver with Open-Drain Output 8-VSSOP -40 to 125
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G06DCUT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-2.10%

CAD Models

Download Texas Instruments SN74LVC3G06DCUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 0.149
$ 0.149
Stock
34,071,319
3,020,181
3,020,181
Authorized Distributors
4
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Inverter
Inverter
Inverter
Number of Elements
3
3
3
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Propagation Delay
2.9 ns
5 ns
5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G06DCUT.

Related Parts

Buffer Inverter 74LVC3G04 e4 74LVC logic gate circuit 3.2ns @ 5V 50pF 1mm 32mA 32mA 5.5V
Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74LVC3G14DC, 125
Inverter Gate Triple Unbuffered 1.65V to 5.5V 8-Pin VSSOP
Texas InstrumentsSN74AUP3G06DCUR
3-ch, 0.8-V to 3.6-V low power inverters with open-drain outputs 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC3G06DCUT provided by its distributors.

Triple Inverter Buffer/Driver with Open-Drain Output 8-VSSOP -40 to 125
Buffer/Driver 3-CH Inverting Open Drain CMOS 8-Pin VSSOP T/R
LOGIC, INVERTER TRIPLE 1INPUT, 8SOIC; Logic Family / Base Number:74LVC3G06; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:VSSOP; No. of Pins:8Pins; Logic IC Family:74LVC; Logic IC Base Number:743G06; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:743G06; Logic IC Base Number:7406; Logic IC Function:Triple Inverter Buffer / Driver with Open-Drain Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC3G06DCUT .