Nexperia 74LVC2G07GW-Q100H

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS Automotive AEC-Q100 6-Pin TSSOP T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G07GW-Q100H.

Nexperia

Datasheet13 pages13 years ago

IHS

Inventory History

3 month trend:
-8.64%

CAD Models

Download Nexperia 74LVC2G07GW-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.077
$ 0.077
Stock
735,969
1,653,841
1,653,841
Authorized Distributors
6
4
4
Case/Package
TSSOP
SC
SC
Number of Pins
-
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
2
2
Number of Inputs
1
2
2
Propagation Delay
4.7 ns
2.9 ns
2.9 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
10 µA
10 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-11-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC1G07DCKRG4
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
32mA 1.65V~5.5V 32mA SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74LVC1G126DCKR
Tri-State 32mA 1.65V~5.5V 32mA -40℃~+125℃ SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC1G04DCKR
IC SINGLE INVERTER GATE SC70-5 / Inverter 1-Element CMOS 5-Pin SC-70 T/R

Descriptions

Descriptions of Nexperia 74LVC2G07GW-Q100H provided by its distributors.

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS Automotive AEC-Q100 6-Pin TSSOP T/R
IC BUFFER NON-INVERT 5.5V SOT363 / Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-TSSOP
74LVC2G07 Tape & Reel (TR) 74LVC LVC/LCX/Z logic buffer - 32mA 3.5ns 0.65mm 250mW
40mA 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting TSSOP-6 1mm
Buffer, Non Inverting, 74LVC2G07, 1.65 V to 5.5 V, SC-88-6
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Buffers with open-drain outputs
IC BUFFER NON-INVERT 5.5V SOT363
BUFFER, AEC-Q100, NON INVERTING, SC-88-6; Logic Family / Base Number: 74LVC2G07; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SC-88; No. of Pins: 6Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 742G07; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G07GW-Q100/H