Nexperia 74LVC2G04GN,132

Buffer Inverter 74LVC2G04 e3 74LVC logic gate circuit 3.2ns @ 5V 50pF 0.35mm 32mA 32mA 5.5V
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G04GN,132.

IHS

Datasheet16 pages2 years ago
Datasheet0 pages0 years ago

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.418
$ 0.101
Stock
887,852
519,508
Authorized Distributors
5
6
Case/Package
-
DFN
Number of Pins
6
6
Logic Function
Buffer, Inverter
Inverter
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer Inverter 74LVC2G06 e3 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 1.7V-2V
74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 0.5mm 32mA 32mA 5V
74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V

Descriptions

Descriptions of Nexperia 74LVC2G04GN,132 provided by its distributors.

Buffer Inverter 74LVC2G04 e3 74LVC logic gate circuit 3.2ns @ 5V 50pF 0.35mm 32mA 32mA 5.5V
Inverter Schmitt Trigger 2-Element CMOS 6-Pin XSON T/R
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC2G04GN,132
NEXPERIA 74LVC2G04GN - INVERTER,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G04GN 132
  • 74LVC2G04GN132