Nexperia 74LVC2GU04GM,115

74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 0.5mm 32mA 32mA 5V
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2GU04GM,115.

Nexperia

Datasheet16 pages7 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

Arrow Electronics

CAD Models

Download Nexperia 74LVC2GU04GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.097
Stock
479,808
346,821
Authorized Distributors
2
1
Case/Package
SOT-886
SOT-886
Number of Pins
6
6
Logic Function
Inverter
Inverter
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
4.5 ns
4.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer Inverter 74LVC2G04 e3 74LVC logic gate circuit 3.2ns @ 5V 50pF 0.5mm 32mA 32mA 1.7V-2V
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, XSON, 74LVC2G14
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, XSON, 74LVC2G14

Descriptions

Descriptions of Nexperia 74LVC2GU04GM,115 provided by its distributors.

74LVC2GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 0.5mm 32mA 32mA 5V
74LVC Series 5.5 V Surface Mount Dual Inverter - XSON-6
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Inverter, Dual, 1 Input, 6 Pins, XSON, 74LVC2GU04
Ic, Analog Switch Rohs Compliant: Yes |Nexperia 74LVC2GU04GM,115
Inverter 2-Element CMOS 6-Pin XSON T/R
NEXPERIA 74LVC2GU04GM - INVERTER

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2GU04GM 115
  • 74LVC2GU04GM115