Nexperia 74LVC2G06GW,125

Buffer Inverter 74LVC2G06 e3 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 1.7V-2V
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G06GW,125.

IHS

Datasheet17 pages2 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+1.24%

CAD Models

Download Nexperia 74LVC2G06GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.176
Stock
979,027
263,351
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
6
-
Logic Function
Buffer, Inverter
-
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
8.2 ns
8.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter, Dual, 1 Input, 6 Pins, TSSOP, 74LVC2GU04
74LVC Series 1.65 to 5.5 V Low-Power Low-Voltage Single Buffer - TSSOP-5
Push Pull Schmitt Trigger 32mA 1.65V~5.5V 32mA -40℃~+125℃ SC-88 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74LVC2G06GW,125 provided by its distributors.

Buffer Inverter 74LVC2G06 e3 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 1.7V-2V
Inverter Gate with Open-Drain Output1.65V to 5.5V 6-Pin SC-88
74LVC Series 5.5 V Open Drain Outputs Inverter Surface Mount - SOT-363
Logic Device Type:Buffer / Driver; Logic Family / Base Number:74LVC2G06; IC Case / Package:TSSOP; No. of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:742G06; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC2G06GW,125"
  • 74LVC2G06GW 125
  • 74LVC2G06GW 125.
  • 74LVC2G06GW-125
  • 74LVC2G06GW125