Nexperia 74LVC2G02DC-Q100H

NOR 74LVC2G02 74LVC Tape & Reel (TR) logic gate circuit 4.3ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G02DC-Q100H.

SHENGYU ELECTRONICS

Datasheet13 pages13 years ago

IHS

Inventory History

3 month trend:
-12.01%

CAD Models

Download Nexperia 74LVC2G02DC-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.095
$ 0.095
Stock
136,248
2,051,415
2,051,415
Authorized Distributors
6
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
6.2 ns
9.7 ns
9.7 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC2G02DCUR
4.4ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NOR Gate LVC 32mA VSSOP-8 , 900¦Ìm
Texas InstrumentsSN74LVC2G02DCUT
Lead Free NOR Gate SMD/SMT Surface Mount NOR Gate Inverter IC 50pF -40C~125C TA 5.5V 32mA 32mA
3.7ns@ 5V,50pF CMOS 1 2 2 2 1.65V 5.5V 32mA NOR Gate TinyLogic UHS 32mA , 2mm*2.3mm*700¦Ìm
3.7ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NOR Gate LCX 32mA , 2.1mm*2.4mm*800¦Ìm
Texas InstrumentsSN74AUC2G02DCUR
1.9ns@ 2.5V,30pF 1 2 2 2 800mV 2.7V 9mA NOR Gate 74AUC 9mA VSSOP-8 , 2.3mm*2mm*850¦Ìm
74HCT Series 4.5 to 5.5V Surface Mount Dual 2-Input NOR Gate -VSSOP-8

Descriptions

Descriptions of Nexperia 74LVC2G02DC-Q100H provided by its distributors.

NOR 74LVC2G02 74LVC Tape & Reel (TR) logic gate circuit 4.3ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
Nor Gate, Aec-Q100, 2 I/P, -40To125Deg C Rohs Compliant: Yes |Nexperia 74LVC2G02DC-Q100H
4.3ns@ 5V,50pF 2 2 1.65V 5.5V 32mA NOR Gate LVC 32mA VSSOP-8 , 850¦Ìm
NOR Gate 2-Element 2-IN CMOS Automotive 8-Pin VSSOP T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G02DCQ100H