Texas Instruments SN74LVC2G02DCUR

NOR 74LVC2G02 EAR99 74LVC logic gate circuit 4.4ns @ 5V 50pF 900mum 32mA 32mA 5.5V
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G02DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-92.04%

CAD Models

Download Texas Instruments SN74LVC2G02DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.103
$ 0.103
Stock
283,600
349,734
349,734
Authorized Distributors
4
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
5.4 ns
9.7 ns
9.7 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G02DCUR.

Related Parts

AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R Automotive AEC-Q100
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
Texas Instruments74LVC2G240DCURG4
Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin VSSOP T/R
NOR 7WZ02 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V
Texas InstrumentsSN74LVC1G99DCUR
Ultra-Configurable Multi-Function Gate With 3-State Outputs 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC3G34DCUR
Texas Instruments buffer, 74LVCseries, VSSOPencapsulation, Three channels, 8Pin

Descriptions

Descriptions of Texas Instruments SN74LVC2G02DCUR provided by its distributors.

NOR 74LVC2G02 EAR99 74LVC logic gate circuit 4.4ns @ 5V 50pF 900mum 32mA 32mA 5.5V
2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-VSSOP -40 to 125
NOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
NOR Gate 2-Element 2-IN 8-Pin VSSOP T/R
DUAL NOR GATE, 2-INPUT, VSSOP-8, FULL REEL
Logic Gates; SN74LVC2G02DCUR; TEXAS INSTRUMENTS; 8; 2; NOR; 5.5 V
no 4.4ns@ 5V,50pF Push-pull type 1 2 2 2 1.65V 5.5V 32mA NOR Gate LVC 32mA VSSOP-8 SMD mount,glue mount 900μm(height)
10Ua 1.65V~5.5V 2 4.4Ns@5V,50Pf Norgate Vssop8 Gates Rohs
IC, DUAL 2-INPUT POSITIVE-NOR GATE;
SN74LVC2G02 DUAL 2-INPUT POSITIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G02DCUR .
  • SN74LVC2G02DCUR.