onsemi NC7WZ02K8X

NOR 7WZ02 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ02K8X.

IHS

Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

Electro Sonic

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
-81.73%

CAD Models

Download onsemi NC7WZ02K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.179
$ 0.179
Stock
308,814
320,496
320,496
Authorized Distributors
6
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
5 ns
5.4 ns
5.4 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NOR Gate, LCX, 3.7ns@5V, 50pF, 1.65V-5.5V, 32mA, SMD, Adhesive Mount, 2.1mm × 2.4mm × 800μm
OR XNOR XOR 7WZ86 EAR99 7WZ logic gate circuit 4.2ns @ 5V 50pF 6.35mm 32mA 32mA 5.5V
OR 7WZ32 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G132DCUR
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G00DCUR
NAND 74LVC2G00 EAR99 74LVC logic gate circuit 3.3ns @ 5V 50pF 900mum 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G08DCUR
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125

Descriptions

Descriptions of onsemi NC7WZ02K8X provided by its distributors.

NOR 7WZ02 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V
Logic IC, NOR Gate, Dual, 2 Inputs, 8 Pins, VSSOP, 7W02
NOR GATE, DUAL, 2 I/P, VSSOP-8.; Logic Family / Base Number: NC7W02; Logic Type: NOR Gate; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply ; Available until stocks are exhausted Alternative available
Gate Logic IC; Logic Type:Gate; Logic Family:7WZ; Logic Base Number:702; Output Current Max:50mA; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-US; No. of Pins:8 ;RoHS Compliant: Yes
The NC7WZ02 is a dual 2-Input NOR Gate from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd