Nexperia 74LVC1T45GW-Q100H

Transceiver, Translating, Bidirectional, 74LVC1T45, 1 Element, 1.2 V to 5.5 V, 6 Pins, TSSOP
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1T45GW-Q100H.

IHS

Datasheet28 pages2 years ago
Datasheet29 pages13 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-40.42%

CAD Models

Download Nexperia 74LVC1T45GW-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.129
$ 0.129
Stock
462,842
2,075,605
2,075,605
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
23.5 ns
23.5 ns
23.5 ns
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSSOP, 74LVC1G58
74LVC Series 5.5V Push-Pull 2 Input Surface Mount Buffer Surface Mount - SOT-363
Buffer Inverter 74LVC2G06 e3 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 1.7V-2V
NXP Semiconductors74LVC1G08GW,165
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74LVC1T45GW-Q100H provided by its distributors.

Transceiver, Translating, Bidirectional, 74LVC1T45, 1 Element, 1.2 V to 5.5 V, 6 Pins, TSSOP
Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)