Nexperia 74LVC1T45GW,125

$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1T45GW,125.

IHS

Datasheet30 pages2 years ago
Datasheet33 pages15 years ago

Upverter

Nexperia

Augswan

Inventory History

3 month trend:
-38.80%

CAD Models

Download Nexperia 74LVC1T45GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.14
$ 0.14
Stock
1,485,046
942,407
942,407
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
1
1
Propagation Delay
23.5 ns
23.5 ns
23.5 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
16 µA
16 µA
16 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Voltage Level 9.9ns@ 1.1Vto1.3V , 1 1 800mV 3.6V 500Mbps 800mV~3.6V 800mV~3.6V TSSOP-6 , 1.1mm

Descriptions

Descriptions of Nexperia 74LVC1T45GW,125 provided by its distributors.

e3 74LVC1T45 Tin (Sn) 74LVC level shifter translator 23.5ns 1.5V 1.1mm 420Mbps
Voltage Level 48.6ns , 1 1 1.2V 5.5V 420Mbps 1.2V~5.5V 1.2V~5.5V TSSOP-6 , 1mm
Transceiver, 3 State, Sot-363-6; Logic Family/Base Number:-; Logic Device Type:Transceiver, Translating; Logic Case Style:Sot-363; No. Of Pins:6Pins; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Logic Icrohs Compliant: Yes |Nexperia 74LVC1T45GW,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1T45GW,125"
  • 74LVC1T45GW 125
  • 74LVC1T45GW,125.
  • 74LVC1T45GW125
  • 74LVC1T45GW;125