Nexperia 74LVC1GU04GV-Q100H

Inverter, Single, 1 Input, 5 Pins, TSOP, 74LVC1GU04
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1GU04GV-Q100H.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.052
Stock
87,041
689,972
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
5
Logic Function
Inverter
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
200 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC1G06DBVR
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G06DRYR
Single 1.65-V to 5.5-V inverter with open-drain outputs 6-SON -40 to 125
Texas InstrumentsSN74LVC1GU04DRLR
Single 1.65-V to 5.5-V inverter 5-SOT-5X3 -40 to 125
Diodes Inc.74LVC1G04FX4-7
74LVC1G04 e4 74LVC Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
Diodes Inc.74LVC1G04FS3-7
Inverter 74LVC1G04 74LVC Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 32mA 32mA 1.7V-2V 125C
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74LVC1GU04GV-Q100H provided by its distributors.

Inverter, Single, 1 Input, 5 Pins, TSOP, 74LVC1GU04
74LVC Series 1.65 to 5.5V Surface Mount Unbuffered Inverter - SC-74A
Inverter 1-Element CMOS Automotive 5-Pin TSOP T/R
74LVC1GU04 R-PDSO-G5 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 2.9mm 32mA 32mA 5.5V
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1GU04GV-Q100H
1 3ns@5V,50pF 4uA 1.65V~5.5V SC-74A Inverters ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)