Nexperia 74LVC1G86GV,125

Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, SC-74A, 74LVC1G86
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G86GV,125.

Augswan

Datasheet19 pages9 years ago

IHS

Inventory History

3 month trend:
-14.34%

CAD Models

Download Nexperia 74LVC1G86GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.028
$ 0.028
Stock
3,761,765
1,018,549
1,018,549
Authorized Distributors
6
6
6
Case/Package
TSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
OR, XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
2 µA
2 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate - SC-74A
74AHC Series 5 V Surface Mount Single 2-Input OR Gate - SC-74A
OR XOR 74AHC1G86 e3 74AHC logic gate circuit 8.8ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -40C~125C
MC74VHC Series 3.75 V Surface Mount Single 2-Input OR Gate - TSOP-5
8.8ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA XOR (Exclusive OR) VHC 8mA TSOP-5 , 3mm*1.5mm*1mm
M74VHC Series 4.25 V Single 2-Input OR Gate / CMOS Logic Level Shifter - TSOP-5
74LVC Series 5.5 V 32 mA Single Open Drain 2-input NAND Gate - SC-74A
XOR Gate 1-Element 2-IN CMOS Automotive 5-Pin TSOP T/R
MC74VHC Series 3.75 V Surface Mount Single 2-Input NAND Gate - TSOP-5
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSOP, 74LVC1G14

Descriptions

Descriptions of Nexperia 74LVC1G86GV,125 provided by its distributors.

Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, SC-74A, 74LVC1G86
4ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA XOR (Exclusive OR) LVC 32mA SC-74A , 3.1mm*1.7mm*1mm
XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Logic Function:XOR (Exclusive OR); No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:5Pins; IC Case / Package:SC-74A; Product Range:74LVC1G86; Logic IC Family:74LVC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G86GV 125
  • 74LVC1G86GV 125.
  • 74LVC1G86GV-125
  • 74LVC1G86GV125