Nexperia 74LVC1G38GM,115

3.9ns@ 5V, 50pF 1 2 1 1 1.65V 5.5V 32mA NAND Gate 74LVC XSON-6 , 1.45mm*1mm*460¦Ìm
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G38GM,115.

SHENGYU ELECTRONICS

Datasheet19 pages12 years ago

IHS

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.076
Stock
1,604,045
43,039
Authorized Distributors
5
1
Case/Package
-
SOT-886
Number of Pins
6
6
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
5.7 ns
5.7 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - XSON-6
Diodes Inc.74LVC1G00SE-7
SINGLE 2 INPUT POSITIVE NAND GATE NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Diodes Inc.74LVC1G00Z-7
74LVC Series 5.5 V SMT Single 2 Input Positive Nand Gate - SOT-553
NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SC-70-5

Descriptions

Descriptions of Nexperia 74LVC1G38GM,115 provided by its distributors.

3.9ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NAND Gate 74LVC XSON-6 , 1.45mm*1mm*460¦Ìm
NAND 74LVC1G38 e3 74LVC logic gate circuit 3.9ns @ 5V 50pF 0.5mm 300mW - 32mA
NAND Gate, Single, 2 Input, 6 Pins, XSON, 74LVC1G38
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G38GM 115
  • 74LVC1G38GM-115
  • 74LVC1G38GM115