Nexperia 74LVC1G157GW-Q100H

Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G157GW-Q100H.

IHS

Datasheet14 pages13 years ago
Datasheet14 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-17.65%

CAD Models

Download Nexperia 74LVC1G157GW-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.053
Stock
521,530
1,095,450
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
Multiplexer
Multiplexer
Number of Inputs
2
2
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
32 mA
32 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
1

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V 32 mA SMT Non-Inverting Dual Buffer Gate - TSSOP-6
74LVC Series 5.5V Push-Pull 2 Input Surface Mount Buffer Surface Mount - SOT-363
74LVC Series 5.5 V 32 mA Non-Inverting Single Schmitt Trigger Buffer -TSSOP-5
NXP Semiconductors74LVC1G08GW,165
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74LVC1G157GW-Q100H provided by its distributors.

Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
2.7ns(Typ) @ 3.3V,2.2ns(Typ) @ 5V,3.1ns(Typ) @ 2.7V 1 2 1 1.65V 5.5V 32mA 32mA TSSOP-6 , 1mm
Multiplexer, 74LVC, 1 Channel, 2:1, 1.65 V to 5.5 V, 6 Pins, TSSOP
Multiplexer 1-Element 2-IN 6-Pin TSSOP T/R Automotive AEC-Q100
LVC/LCX/Z e3 74LVC1G157 1x 2:1 decoder circuit 1.8V 2mm 32mA 32mA -40C~125C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)