Nexperia 74LVC1G157GW,125

Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G157GW,125.

IHS

Datasheet15 pages2 years ago
Datasheet18 pages16 years ago

Farnell

Upverter

Augswan

NXP Semiconductors

Inventory History

3 month trend:
+0.68%

CAD Models

Download Nexperia 74LVC1G157GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.068
Stock
1,063,708
509,530
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
Multiplexer
Multiplexer
Number of Inputs
2
2
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
32 mA
32 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-07-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LVC1G157GW,125 provided by its distributors.

Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO6
3.1ns(Typ) @ 2.7V,2.7ns(Typ) @ 3.3V,2.2ns(Typ) @ 5V 1 2 1 1.65V 5.5V 32mA 32mA TSSOP-6 , 1.1mm
LVC/LCX/Z R-PDSO-G6 74LVC1G157 1x 2:1 decoder circuit 2.2ns 3.3V 1.1mm 32mA 32mA
74LVC Series 3.3 V Surface Mount Single 2-Input Multiplexer - SC-88
MULTIPLEXER, 1 CH, 2:1, SC-88-6; Logic Family / Base Number:74LVC1G57; Logic Type:Multiplexer; No. of Channels:1Channels; Line Configuration:2:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-88;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G157GW,125"
  • 74LVC1G157GW 125
  • 74LVC1G157GW 125.
  • 74LVC1G157GW-125
  • 74LVC1G157GW125