Nexperia 74LVC1G14GW,125

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74LVC1G14
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G14GW,125.

Augswan

Datasheet21 pages12 years ago

IHS

Upverter

NXP Semiconductors

Newark

Inventory History

3 month trend:
-3.42%

CAD Models

Download Nexperia 74LVC1G14GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.034
$ 0.034
Stock
4,109,511
7,862,304
7,862,304
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7 ns
6.2 ns
6.2 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-12-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74LVC1G04
74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - TSSOP-5
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, TSSOP, 74LVC1G06
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
Single unbuffered inverter

Descriptions

Descriptions of Nexperia 74LVC1G14GW,125 provided by its distributors.

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74LVC1G14
74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Inverter - TSSOP-5
Single Schmitt-trigger inverter 1.65~5.5V SOT353 PIN5 RoHS
Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R
Schmitt Trigger 1 6.5ns@5V,50pF 4uA 1.65V~5.5V TSSOP-5 Inverters ROHS
INVERTER, SCHMITT TRIGGER, TSSOP-5, FULL REEL; Logic Function:Inverter; No. of Elements:Single; No. of Inputs:1Inputs; No. of Pins:5Pins; IC Case / Package:TSSOP; Product Range:74LVC1G14; Logic IC Family:74LVC; Output Current:50mA RoHS Compliant: Yes
INVERTING SCHMITT TRIGGER, TSSOP-5; Logic Type:Inverter Schmitt Trigger; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G14GW,125"
  • 74LVC1G14GW 125
  • 74LVC1G14GW,125.
  • 74LVC1G14GW-125
  • 74LVC1G14GW125