Nexperia 74LVC1G04GW,125

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74LVC1G04
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G04GW,125.

IHS

Datasheet19 pages8 years ago
Datasheet19 pages16 years ago

SHENGYU ELECTRONICS

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-20.80%

CAD Models

Download Nexperia 74LVC1G04GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.028
$ 0.028
Stock
3,530,206
7,772,755
7,772,755
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverting
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5.5 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, TSSOP, 74LVC1G06
74AHC Series 5 V Surface Mount Single Unbuffered Inverter - TSSOP-5
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G14
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74LVC1G04GW,125 provided by its distributors.

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74LVC1G04
74LVC Series 5.5 V Surface Mount Single Inverting Buffer - TSSOP-5
Inverter 74LVC1G04 74LVC Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
LOGIC, INVERTER, SINGLE, TSSOP-5; Logic Type:Inverter; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G04GW,125"
  • 74LVC1G04GW 125
  • 74LVC1G04GW,125.
  • 74LVC1G04GW-125
  • 74LVC1G04GW/125
  • 74LVC1G04GW125