Nexperia 74LVC1G126GW,125

74LVC Series 5.5 V Surface Mount 3-State Single Bus Buffer/Line Driver - TSSOP-5
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G126GW,125.

Augswan

Datasheet21 pages12 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+42.26%

CAD Models

Download Nexperia 74LVC1G126GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.04
$ 0.04
Stock
2,064,344
3,241,991
3,241,991
Authorized Distributors
6
3
3
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
9 ns
9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-12-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74LVC1G04
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, TSSOP, 74LVC1G06
74LVC Series 5.5 V 32 mA Surface Mount Single Schmitt Trigger Inverter - TSSOP-5
NXP Semiconductors74AHCT1G07GW,125
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74LVC1G126GW,125 provided by its distributors.

74LVC Series 5.5 V Surface Mount 3-State Single Bus Buffer/Line Driver - TSSOP-5
32mA 1 1.65V~5.5V 32mA 1 SOT-323-5 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST 0.7um 5-Pin TSSOP T/R
74LVC1G126 Tape & Reel (TR) 2007 Not Qualified logic driver 32mA 32mA 1.8V -40C~125C TA 76MHz
Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Bus buffer/line driver 3state 2~5.5V 32mA TSSOP-5
Buffer / Line Driver, 74LVC1G126, 1.65 V to 5.5 V, SOT-353-5
Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74LVC1G126; IC Case / Package:TSSOP; No. of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G126GW,125"
  • 74LVC1G126GW 125
  • 74LVC1G126GW 125.
  • 74LVC1G126GW125
  • 74LVC1G126GW;125