Nexperia 74LVC1G126GV,125

32mA 1 1.65V~5.5V 32mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G126GV,125.

Augswan

Datasheet21 pages12 years ago

IHS

Future Electronics

Jameco

Inventory History

3 month trend:
-7.20%

CAD Models

Download Nexperia 74LVC1G126GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.048
$ 0.048
Stock
3,678,953
1,600,290
1,600,290
Authorized Distributors
6
5
5
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
9.8 ns
9.8 ns
Min Supply Voltage
1.65 V
-500 µV
-500 µV
Max Supply Voltage
5.5 V
6.5 V
6.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Inverter, Single, 1 Input, 5 Pins, TSOP, 74LVC1G06
Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin TSOP T/R Automotive AEC-Q100
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SC-74A, 74LVC1G04
74VHC Series 2 to 5.5 V CMOS Single Inverter - SOT-23-5
MC74VHC1G14 Series 2 to 5.5 V Single Schmitt-Trigger Inverter - SOT-23
NXP Semiconductors74AHC1G06GV,125
Inverter Surface Mount ROHS3Compliant Not Qualified Inverter Inverter IC 50pF -40C~125C 5.5V - 8mA

Descriptions

Descriptions of Nexperia 74LVC1G126GV,125 provided by its distributors.

32mA 1 1.65V~5.5V 32mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74LVC1G126, 1 Element, 1.65 V to 5.5 V, 5 Pins, TSOP
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R
74LVC Series 3.3 V Surface Mount 3-State Single Bus Buffer/Line Driver - SC-74A
BUFFER/LINE DRIVER, SC-74A-5; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74LVC1G126; IC Case / Package:SC-74A; No. of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G126GV 125
  • 74LVC1G126GV125