Nexperia 74LVC1G125GF,132

Buffer / Line Driver, Non Inverting, 74LVC1G125, 1 Element, 1.65 V to 5.5 V, 6 Pins, XSON
$ 0.327
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G125GF,132.

Nexperia

Datasheet20 pages8 years ago

IHS

Augswan

Future Electronics

Inventory History

3 month trend:
-0.00%

Alternate Parts

Price @ 1000
$ 0.327
$ 0.22
$ 0.22
Stock
5,968,345
3,057,922
3,057,922
Authorized Distributors
3
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6 ns
6 ns
6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-16
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5V Push-Pull 2 Input Surface Mount Buffer Surface Mount - SOT-363
LVC/LCX/Z SERIES DUAL 1-INPUT NON-INVERT GATE PDSO6
74LVC1G07 Tape & Reel (TR) 2005 74LVC logic buffer - 32mA 8.4ns 0.5mm 1.8V
Diodes Inc.74LVC1G06Z-7
74LVC Series 5.5 V Single Inverter Buffer/Driver w/ Open Drain Output - SOT-553

Descriptions

Descriptions of Nexperia 74LVC1G125GF,132 provided by its distributors.

Buffer / Line Driver, Non Inverting, 74LVC1G125, 1 Element, 1.65 V to 5.5 V, 6 Pins, XSON
32mA 1.65V~5.5V 32mA XSON-6(1x1) Buffers, Drivers, Receivers, Transceivers ROHS
Bus buffer/line driver; 3-state
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R
74LVC1G125 Tape & Reel (TR) 2011 74LVC logic buffer 32mA 32mA 1.7ns 0.5mm 1.8V
Bus Driver, LVC/LCX/Z Series, 1-Func, True Output, CMOS, PDSO6
74LVC1G125 - BUS BUFFER/LINE DRI
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUFF DVR TRI-ST N-INV 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G125GF 132
  • 74LVC1G125GF-132
  • 74LVC1G125GF132