What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74VHC1G01DTT1G

MC74VHC1G01 Series 5.5 V Single 2-Input NAND Gate with Open Drain Output-TSOP-5
$ 0.065
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G01DTT1G.

JRH Electronics

Datasheet14 pages4 years ago

Augswan

RS (Formerly Allied Electronics)

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC1G01DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.055
Stock
441,178
267,736
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
15.5 ns
10 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

MC74VHC1G132 Series 2 to 5.5 V Single 2 Input NAND Gate Schmitt - TSOP-5
Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
Single 2-Input NAND Gate | IC GATE NAND 1CH 2-INP 5TSOP
74LVC Series 5.5 V 32 mA Single Open Drain 2-input NAND Gate - SC-74A
NAND Gate, Single, 2 Input, 5 Pins, TSOP, 74HCT1G00

Descriptions

Descriptions of onsemi MC74VHC1G01DTT1G provided by its distributors.

MC74VHC1G01 Series 5.5 V Single 2-Input NAND Gate with Open Drain Output-TSOP-5
NAND 74VHC1G01 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 1mm - 8mA 1.5V-3.85V
MC74VHC1G01DTT1G, 2-INPUT NAND LOGIC GATE, 2 - 5.5 V, 5-PIN TSOP
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin TSOP T/R
NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
NAND GATE, 2 I/P, -55 TO 125DEG C; Logic Family / Base Number: 74VHC1G01; Logic Type: NAND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logi; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G01DTT1G.