Nexperia 74LVC1G08GM,115

74LVC Series 3.3 V Surface Mount Single 2-Input AND Gate - XSON-6
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G08GM,115.

Augswan

Datasheet19 pages12 years ago

IHS

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-44.58%

CAD Models

Download Nexperia 74LVC1G08GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.087
$ 0.087
Stock
1,175,293
985,078
985,078
Authorized Distributors
6
4
4
Case/Package
SOT-886
-
-
Number of Pins
6
6
6
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6 ns
3.6 ns
3.6 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate -XSON-6
74LVC Series 5.5V Surface Mount Single 2-Input NAND Gate - XSON-6
OR XOR 74LVC1G86 e3 74LVC logic gate circuit 4ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V

Descriptions

Descriptions of Nexperia 74LVC1G08GM,115 provided by its distributors.

74LVC Series 3.3 V Surface Mount Single 2-Input AND Gate - XSON-6
4ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA AND Gate LVC 32mA XSON-6 , 1.45mm*1mm*460¦Ìm
AND 74LVC1G08 e3 74LVC logic gate circuit 4ns @ 5V 50pF 460mum 32mA 32mA 5.5V
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6
74Lvc1G08Gm/Sot886/Xson6 Rohs Compliant: Yes |Nexperia 74LVC1G08GM,115
IC SINGLE 2-IN AND GATE 6-XSON
AND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R
Logic Gates 3.3V SINGLE 2-INPUT
NOW NEXPERIA 74LVC1G08GM - AND G

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G08GM 115
  • 74LVC1G08GM-115
  • 74LVC1G08GM115