Nexperia 74LVC1G00GM,115

74LVC Series 5.5V Surface Mount Single 2-Input NAND Gate - XSON-6
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G00GM,115.

Augswan

Datasheet19 pages12 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-9.69%

CAD Models

Download Nexperia 74LVC1G00GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.083
Stock
1,620,999
463,163
Authorized Distributors
6
6
Case/Package
SOT-886
DFN
Number of Pins
6
6
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate -XSON-6
74LVC Series 3.3 V Surface Mount Single 2-Input AND Gate - XSON-6
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74LVC1G58
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74LVC1G58
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74LVC1G57
Buffer Inverter 74LVC2G04 e3 74LVC logic gate circuit 3.2ns @ 5V 50pF 0.5mm 32mA 32mA 1.7V-2V

Descriptions

Descriptions of Nexperia 74LVC1G00GM,115 provided by its distributors.

74LVC Series 5.5V Surface Mount Single 2-Input NAND Gate - XSON-6
4ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NAND Gate LVC 32mA XSON-6 , 1.45mm*1mm*460¦Ìm
Nand Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G00GM,115
NAND 74LVC1G00 e3 74LVC logic gate circuit 4ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G00GM 115
  • 74LVC1G00GM-115
  • 74LVC1G00GM115